Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.240 |
| 5+ | $191.710 |
| 10+ | $179.230 |
| 25+ | $175.640 |
| 50+ | $172.070 |
Price for:Each
Minimum: 1
Multiple: 1
$197.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoRCT16-1000
Newark Part No.47AM9488
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Supply Voltage Range-
Measured CurrentAC
Accuracy0.5%
Current Sensor TechnologyRogowski Coil
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
-
Accuracy
0.5%
Sensor Mounting
Cable
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
