Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoQTS-61150X-N000000Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7384
Product RangeQTS-6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,239.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,239.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoQTS-61150X-N000000Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7384
Product RangeQTS-6000 Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max6ppm
Accuracy± 2.5%
Sampling MethodElectrochemical Sensing
Product RangeQTS-6000 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
± 2.5%
Product Range
QTS-6000 Series
Particle Count Max
6ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
