2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Gas & Particulate Matter Sensors
                                                                                                    5. Air Quality & Gas Sensors
                                                                                                    Print Page

                                                                                                    Q5C-CO-250P-O-X

                                                                                                    GAS TRANSMITTER, CO, 0 TO 250PPM ROHS COMPLIANT: YES

                                                                                                    ACI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ACI Q5C-CO-250P-O-X
                                                                                                    ManufacturerACI
                                                                                                    Manufacturer Part NoQ5C-CO-250P-O-X
                                                                                                    Newark Part No.48AM1491
                                                                                                    Product RangeQ5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,022.690
                                                                                                    5+$997.420
                                                                                                    10+$940.380
                                                                                                    25+$923.990
                                                                                                    50+$907.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,022.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ACI
                                                                                                    ManufacturerACI
                                                                                                    Manufacturer Part NoQ5C-CO-250P-O-X
                                                                                                    Newark Part No.48AM1491
                                                                                                    Product RangeQ5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sampling MethodDiffusion
                                                                                                    Supply Voltage Min18VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Sensor Case / Package-
                                                                                                    No. of Pins-
                                                                                                    Sensor MountingWall Mount
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeQ5 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Q5C-CO-250P-O-X is a Q5 series toxic/combustible gas transmitter. The B5 toxic/combustible gas detector uses various sensing technologies to detect a wide assortment of gases. This unit is housed in a NEMA 4X-rated plastic enclosure that will meet the most stringent applications. It features an internal clock, LCD display for displaying gas concentrations and setup, LED status indication, integral buzzer with three user configurable relays and a number of different communication protocols for use with one of our gas controllers or users' building management system. Applications include mechanical rooms, warehouses, refrigeration plants, industrial plants, process monitoring, leak detection, parking garages, auto/truck maintenance facilities, oil and gas industry, and switchgear.

                                                                                                    • 24V DC, 24V AC nominal supply voltage
                                                                                                    • 0.3A maximum supply current, 8.4VA power consumption
                                                                                                    • LCD graphic display with backlight (displays: TWA, STEL and concentration)
                                                                                                    • 50,000,000 operations minimum at 36,000 operations/hour mechanical life
                                                                                                    • 200,000 operations minimum at rated load electrical life
                                                                                                    • Warm-up time is 24hours (allow 24hours before calibrating sensor after installation)
                                                                                                    • Recommended storage temperature range from 32 to 68°F (0 to 20°C)
                                                                                                    • 5 to 95% RH, non-condensing humidity
                                                                                                    • Terminal block torque rating is 0.37ft-lb (0.502Nm) nominal
                                                                                                    • Product dimension (L x W x H) is 5.91" x 3.54" x 2.56"

                                                                                                    Technical Specifications

                                                                                                    Sampling Method

                                                                                                    Diffusion

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    Q5 Series

                                                                                                    Supply Voltage Min

                                                                                                    18VDC

                                                                                                    Sensor Case / Package

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    Wall Mount

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)