Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoPXP2.3GFS
Newark Part No.47AM9484
Product RangePXP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $902.720 |
Price for:Each
Minimum: 1
Multiple: 1
$902.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPXP2.3GFS
Newark Part No.47AM9484
Product RangePXP Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy-
Output Accuracy1%FS
Supply Voltage24V
No. of Channels4 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangePXP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
-
Output Accuracy
1%FS
No. of Channels
4 Channel
Isolation Input
-
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Pressure
Accuracy
-
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
PXP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate