Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoPTS4.1G
Newark Part No.47AM9481
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $777.760 |
Price for:Each
Minimum: 1
Multiple: 1
$777.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPTS4.1G
Newark Part No.47AM9481
Technical Datasheet
Signal Conditioner InputRelay, Transistor, Triac
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy2%
Output Accuracy± 3.5%FS
Supply Voltage24VAC
No. of Channels2 Channel
Signal Conditioner Mounting-
Isolation Input-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Relay, Transistor, Triac
No. of Output Channels
-
Output Accuracy
± 3.5%FS
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Pressure
Accuracy
2%
Supply Voltage
24VAC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate