Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoNO2-RCopy
Newark Part No.10AN9775
Product RangeNO2 Room Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,150.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoNO2-RCopy
Newark Part No.10AN9775
Product RangeNO2 Room Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max10ppm
Accuracy± 2.5%
Sampling Method-
Product RangeNO2 Room Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
± 2.5%
Product Range
NO2 Room Series
Particle Count Max
10ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
