Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $108.000 |
Price for:Each
Minimum: 1
Multiple: 1
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoLE11711Copy
Newark Part No.10AN9384
Product RangeLE Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Control Transformer
Primary Voltages120V
Secondary Voltages24V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeLE Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Class 2 Control Transformer
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
120V
Power Rating
50VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
LE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
