Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoFSIG-SLM500ACopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9354
Product RangeFSIG-SLM500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $516.600 |
| 5+ | $501.180 |
| 10+ | $466.380 |
Price for:Each
Minimum: 1
Multiple: 1
$516.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFSIG-SLM500ACopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9354
Product RangeFSIG-SLM500 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFade, Steady, Strobe
Tones64 Tone
IP / NEMA RatingIP65, NEMA 3R
Sound Pressure Level (SPL)105dB
Lens Diameter92mm
External Height62mm
Connection Type-
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product RangeFSIG-SLM500 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Amber
Tones
64 Tone
Sound Pressure Level (SPL)
105dB
External Height
62mm
Operating Temperature Min
-30°C
Product Range
FSIG-SLM500 Series
Supply Voltage VDC
24V
Visual Signal Type
Fade, Steady, Strobe
IP / NEMA Rating
IP65, NEMA 3R
Lens Diameter
92mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
