Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.100 |
| 5+ | $313.170 |
| 10+ | $295.250 |
| 25+ | $290.110 |
| 50+ | $284.960 |
Price for:Each
Minimum: 1
Multiple: 1
$321.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFS-6A
Newark Part No.47AM9345
Product RangeFS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage250VAC
Switching Capacity15A
Operation TypeCO
External Depth105mm
External Height53mm
External Width83mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
15A
External Depth
105mm
External Width
83mm
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
250VAC
Operation Type
CO
External Height
53mm
Operating Temperature Min
-10°C
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

