Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $627.500 |
| 5+ | $609.920 |
| 10+ | $570.210 |
| 25+ | $558.820 |
| 50+ | $547.410 |
Price for:Each
Minimum: 1
Multiple: 1
$627.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoFS-50A
Newark Part No.47AM9343
Product RangeFS Series
Technical Datasheet
HVAC TypeFreeze Stat
Operating Voltage250VAC
Switching Capacity15A
Operation TypeCO
External Depth105mm
External Height53mm
External Width83mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFS Series
SVHCLead (04-Feb-2026)
Technical Specifications
HVAC Type
Freeze Stat
Switching Capacity
15A
External Depth
105mm
External Width
83mm
Operating Temperature Max
55°C
SVHC
Lead (04-Feb-2026)
Operating Voltage
250VAC
Operation Type
CO
External Height
53mm
Operating Temperature Min
-10°C
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

