Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoESENSE-IP54-LCD
Newark Part No.10AN9760
Product RangeESENSE Duct Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $815.000 |
Price for:Each
Minimum: 1
Multiple: 1
$815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoESENSE-IP54-LCD
Newark Part No.10AN9760
Product RangeESENSE Duct Series
Technical Datasheet
Media TypeCarbon Dioxide
Output InterfaceAnalog - 4mA to 20mA, 0VDC to 10VDC, 2VDC to 10VDC
Measurement Range0 to 2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Supply Voltage Min-
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeESENSE Duct Series
SVHCTo Be Advised
Technical Specifications
Media Type
Carbon Dioxide
Measurement Range
0 to 2000ppm
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Output Interface
Analog - 4mA to 20mA, 0VDC to 10VDC, 2VDC to 10VDC
Sampling Method
Non-dispersive Infrared (NDIR)
Supply Voltage Max
24V
No. of Pins
-
Operating Temperature Min
0°C
Product Range
ESENSE Duct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
