Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoEPW2GCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9344
Product RangeEPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.000 |
Price for:Each
Minimum: 1
Multiple: 1
$524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoEPW2GCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9344
Product RangeEPW Series
Technical Datasheet
Signal Conditioner InputRelay, Transistor, Triac
Signal Conditioner OutputPressure
No. of Output Channels-
Accuracy %-
Output Accuracy3%FS
Supply Voltage24VAC
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeEPW Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Relay, Transistor, Triac
No. of Output Channels
-
Output Accuracy
3%FS
No. of Channels
-
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Pressure
Accuracy %
-
Supply Voltage
24VAC
Signal Conditioner Mounting
Screw Mount
Product Range
EPW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
