Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoDRN3.1 VERSION #2Copy
Newark Part No.10AN9326
Product RangeDRN3.1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $473.000 |
Price for:Each
Minimum: 1
Multiple: 1
$473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoDRN3.1 VERSION #2Copy
Newark Part No.10AN9326
Product RangeDRN3.1 Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage, Relay, Transistor, Triac
Signal Conditioner OutputResistance
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation InputIsolated
Product RangeDRN3.1 Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage, Relay, Transistor, Triac
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Resistance
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
DRN3.1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
