Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoDBL-205ECopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9321
Product RangeDBL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.000 |
Price for:Each
Minimum: 1
Multiple: 1
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoDBL-205ECopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9321
Product RangeDBL Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min2Inch-H2O
Operating Pressure Max10Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max1.5A
Pressure Port Size1/2"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeDBL Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
2Inch-H2O
Contact Configuration
SPDT
Switching Current Max
1.5A
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
10Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
1/2"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
DBL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
