Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.130 |
| 5+ | $268.400 |
| 10+ | $250.930 |
| 25+ | $245.900 |
| 50+ | $240.890 |
Price for:Each
Minimum: 1
Multiple: 1
$276.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoBN2130-OCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM9111
Product RangeBN Series
Technical Datasheet
Sensor Output TypeModbus
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Sensing Accuracy2%
Sensor MountingOutside Air Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeBN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Modbus
Supply Voltage Min
12VDC
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
BN Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
36VDC
Sensor Mounting
Outside Air Mount
Operating Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

