Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoATL-DB-10%Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9300
Product RangeATL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.000 |
Price for:Each
Minimum: 1
Multiple: 1
$289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoATL-DB-10%Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9300
Product RangeATL Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels4Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VAC
No. of Channels-
Signal Conditioner Mounting-
Isolation Input-
Product RangeATL Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage
24VAC
Signal Conditioner Mounting
-
Product Range
ATL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
