Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoAFS-222Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM4716
Product RangeAFS Series
Your Part Number
13 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.910 |
| 5+ | $80.590 |
| 10+ | $75.340 |
| 25+ | $73.840 |
| 50+ | $72.320 |
Price for:Each
Minimum: 1
Multiple: 1
$82.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFS-222Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM4716
Product RangeAFS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0.05Inch-H2O
Operating Pressure Max12Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max277VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeAFS Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for AFS-222
1 Product Found
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.05Inch-H2O
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
-
Operating Pressure Max
12Inch-H2O
Switching Voltage Max
277VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
AFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
