Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.25 |
Price for:Each
Minimum: 1
Multiple: 1
$447.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFP
Newark Part No.47AM9070
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage24V
No. of Channels9 Channel
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
9 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Relay
Accuracy
-
Supply Voltage
24V
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate