Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoAFP VERSION #6
Newark Part No.10AN9281
Product RangeAFP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $283.000 |
Price for:Each
Minimum: 1
Multiple: 1
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFP VERSION #6
Newark Part No.10AN9281
Product RangeAFP Series
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputRelay
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation InputIsolated
Product RangeAFP Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
Screw Mount
Product Range
AFP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
