Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-200-800:333Copy
Newark Part No.10AN9272
Product RangeAcuCT-200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $115.690 |
| 5+ | $112.240 |
| 10+ | $104.440 |
Price for:Each
Minimum: 1
Multiple: 1
$115.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-200-800:333Copy
Newark Part No.10AN9272
Product RangeAcuCT-200 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter50.8mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsEnergy and Demand Metering, Load Surveys, LEED/Green Projects, ROI / Project Justification
Primary Current800A
Secondary Current Nom-
Product RangeAcuCT-200 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Accuracy Class
-
Window Diameter
50.8mm
Transformer Mounting
Cable Mount
Transformer Applications
Energy and Demand Metering, Load Surveys, LEED/Green Projects, ROI / Project Justification
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
800A
Product Range
AcuCT-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
