Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoACUCT-075R-100:333Copy
Newark Part No.10AN9262
Product RangeAcuCT-075R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.850 |
| 5+ | $102.690 |
| 10+ | $95.560 |
Price for:Each
Minimum: 1
Multiple: 1
$105.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoACUCT-075R-100:333Copy
Newark Part No.10AN9262
Product RangeAcuCT-075R Series
Technical Datasheet
CT ConstructionHinged Split Core
Current Ratio-
Accuracy ClassClass 0.5s
Power Rating-
Window Diameter19.05mm
Frequency Range50Hz / 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsTennant Billing, Energy and Demand Metering, Load Surveys, LEED/Green Projects
Primary Current100A
Secondary Current Nom-
Product RangeAcuCT-075R Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Hinged Split Core
Accuracy Class
Class 0.5s
Window Diameter
19.05mm
Transformer Mounting
Cable Mount
Transformer Applications
Tennant Billing, Energy and Demand Metering, Load Surveys, LEED/Green Projects
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
AcuCT-075R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
