| Quantity | Price |
|---|---|
| 1+ | $817.220 |
Product Information
Product Overview
A/RH2-AN-R2 is a RHx-AN series relative humidity room, thermistor. It utilizes a thermoset polymer capacitive sensing element with a factory-fitted hydrophobic filter to improve its moisture resistance. The sensing elements' multilayer construction also provides excellent resistance in applications where dust, dirt, oils and common environmental chemicals are found. The RH room sensors include onboard DIP switches, which allow the user to select the desired output signal and can be powered by AC or DC power sources. Applications include humidification, dehumidification, monitoring indoor space humidity, clean rooms, hospitals, process control, laboratories, museums, schools, office buildings, data centers, ESD (anti-static) control.
- 10kohm nominal thermistor resistive output at 77°F (25°C)
- White/white lead wire colors
- RH measurement range from 0-100%
- Operating temperature range from 35 to 122°F (1.5 to 60°C)
- RH response time (T63) is 20seconds typical
- Capacitive with hydrophobic filter RH sensor type
- RH transmitter stabilization time is 30minutes (recommended time before doing accuracy verification)
- Screw terminal blocks (polarity sensitive) RH connection
- 16 (1.31mm²) to 26 AWG (0.129mm²) wire size
- Accuracy is +/-2%
Technical Specifications
4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC - Field Selectable
15VDC
2%
1.5°C
-
No SVHC (25-Jun-2025)
0% to 100% Relative Humidity
40VDC
Wall Mount
60°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate