Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $907.000 |
Price for:Each
Minimum: 1
Multiple: 1
$907.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/RH1-1K-NI-OCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10AN7215
Product RangeA Series
Technical Datasheet
Sensor Output TypeAnalog - Current
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min15VDC
Supply Voltage Max40VDC
Sensing Accuracy1%
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeA Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog - Current
Supply Voltage Min
15VDC
Sensing Accuracy
1%
Operating Temperature Min
-40°C
Product Range
A Series
SVHC
To Be Advised
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
40VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
