
| Quantity | Price |
|---|---|
| 1+ | $420.000 |
Product Information
Product Overview
A/DLP-010-W-U-N-A-3 is a DLP series differential low-pressure transmitter. The DLP series is based on a piezoresistive, silicon sensing element which senses differential pressure and provides an analogue output. The hinged cover on the DLP can be easily opened using the integrated locking tab on the side of the enclosure. This allows for easy access to the zero function and field-selectable ranges and outputs. The DLP Series also includes an optional, five-digit LCD for installation and monitoring support. Applications include building and duct static pressure, filter monitoring, air flow measurement, and process control.
- 350inWC (87.12kPa) proof pressure, 550inWC (136.9kPa) for 10inWC (2490.8Pa) burst pressure
- Response time (0-100% FSO) is 4 seconds
- Output update rate is 0.5 second intervals
- Accuracy is +/- 0.50% FSO
- Operating temperature range from -20 to 85°C
- Flame-retardant polycarbonate enclosure
- Intended for use with non-corrosive, non-ionic gases, such as air and other dry gases
- 4-20mA, 0-5V DC, 0-10V DC outputs
Technical Specifications
Differential
0Inch-H2O
-
16VDC
Air, Dry Gas
Analog - Field Selectable
-20°C
DLP Series
-
10Inch-H2O
Terminal Block
36VDC
-
PC (Polycarbonate)
85°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
