Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/CO2-R2O-3K
Newark Part No.10AN7165
Product RangeCO2 Room Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $428.000 |
Price for:Each
Minimum: 1
Multiple: 1
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/CO2-R2O-3K
Newark Part No.10AN7165
Product RangeCO2 Room Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeCarbon Dioxide
Output InterfaceAnalog - 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Measurement Range0 to 2000ppm
Sampling MethodDiffusion, Non-dispersive Infrared (NDIR)
Supply Voltage Min16.5VDC
Supply Voltage Max40VDC
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCO2 Room Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
Analog - 4mA to 20mA, 0VDC to 5VDC, 0VDC to 10VDC
Sampling Method
Diffusion, Non-dispersive Infrared (NDIR)
Supply Voltage Max
40VDC
No. of Pins
-
Operating Temperature Min
0°C
Product Range
CO2 Room Series
Media Type
Carbon Dioxide
Measurement Range
0 to 2000ppm
Supply Voltage Min
16.5VDC
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
