Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/BALCO-RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7758
Product RangeA/BALCO-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.000 |
Price for:Each
Minimum: 1
Multiple: 1
$84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/BALCO-RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN7758
Product RangeA/BALCO-R Series
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min1.5°C
Measured Temperature Max50°C
Resistance @ 0°C1kohm
RTD Element MaterialBalco
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeA/BALCO-R Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component
Measured Temperature Min
1.5°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
50°C
RTD Element Material
Balco
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
A/BALCO-R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
