Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/AN-BC-FA-12'-GDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN4377
Product RangeA/AN-BC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $316.000 |
Price for:Each
Minimum: 1
Multiple: 1
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/AN-BC-FA-12'-GDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN4377
Product RangeA/AN-BC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)5.238kohm
Resistance Tolerance (25°C)-
Product RangeA/AN-BC Series
NTC MountingDuct Mount
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter4.32mm
Lead Length304.8mm
Operating Temperature Min0°C
Operating Temperature Max75°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
-
NTC Mounting
Duct Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
4.32mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
5.238kohm
Product Range
A/AN-BC Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
304.8mm
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
