Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/AN-A-12'-PBCopy
Newark Part No.10AN7488
Product RangeA/AN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $332.000 |
Price for:Each
Minimum: 1
Multiple: 1
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/AN-A-12'-PBCopy
Newark Part No.10AN7488
Product RangeA/AN Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeA/AN Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length304.8mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
A/AN-A-12'-PB is a stainless steel immersion thermistor. The sensor in this thermistor is manufactured using ACI’s proven double encapsulation process to eliminate the effects of moisture and to increase the response times using our high-quality, thermally conductive epoxy. Applications include chilled water systems, hot water systems, boilers, pumps, compressors, and chillers.
- 10kohm nominal sensor output at 25°C (77°F)
- White/white lead wire colors
- Enclosure specifications: ABS plastic, -30°C to 100°C (-22°F to 212°F), UL94-5VB, plenum rated
- Sensor operating temperature range: -40°C to 150°C
- Probe diameter: 6.35mm (0.25in)
- Probe material: 304 stainless steel
- Agency approvals: UKCA, WEEE
- Conductor size: 0.65mm (22AWG)
- Response time (63% step change): 10 seconds nominal
- Number of sensing points: one, number of wires: two (non-polarity sensitive)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
A/AN Series
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
304.8mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
