Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $422.000 |
Price for:Each
Minimum: 1
Multiple: 1
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-NI-FA-12'-PB
Newark Part No.10AN9656
Technical Datasheet
RTD Accuracy-
Measured Temperature Min0°C
Measured Temperature Max75°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length12ft
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Cable TerminationWire Leaded
Wire Configuration2-Wire
SVHCTo Be Advised
Technical Specifications
RTD Accuracy
-
Measured Temperature Max
75°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
304.8mm
Cable Termination
Wire Leaded
SVHC
To Be Advised
Measured Temperature Min
0°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
12ft
Cable Length - Imperial
12"
Wire Configuration
2-Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
