Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/1K-LTS-GD-10'Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9609
Product RangeA/1K-LTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.000 |
Price for:Each
Minimum: 1
Multiple: 1
$256.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/1K-LTS-GD-10'Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.10AN9609
Product RangeA/1K-LTS Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-198°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.188"
Probe Length2"
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeA/1K-LTS Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-198°C
Resistance @ 0°C
1kohm
Probe Material
316 Stainless Steel
Probe Length
2"
Cable Length - Imperial
10ft
Wire Configuration
3-Wire
SVHC
To Be Advised
RTD Accuracy
Class B
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
0.188"
Cable Length - Metric
3.05m
Cable Termination
Wire Leaded
Product Range
A/1K-LTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
