Print Page
API-011
Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoAPI-011Copy
Newark Part No.83K8236
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoAPI-011Copy
Newark Part No.83K8236
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The API-011 is a 11-pin Octal Style Socket, DIN rail or surface mount, 10A/300V rating, nickel-plated brass contacts. This octal style socket is suitable for use with API 1600G and API 1620G relays.
- Black break-resistant thermoplastic molding
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (07-Nov-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate