Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoPRO-OB-536Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AK8316RL
Cut Tape32AK8316
Your Part Number
666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.400 |
| 100+ | $1.370 |
| 250+ | $1.340 |
| 500+ | $1.320 |
| 1000+ | $1.290 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-536Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AK8316RL
Cut Tape32AK8316
Technical Datasheet
Antenna TypeWLAN
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain2.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationMixed Linear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WLAN
Frequency Max
5.85GHz
Gain
2.7dBi
Input Power
-
Antenna Polarization
Mixed Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
