Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFO7HSCAE33.333-T1Copy
Newark Part No.51AM9323
Product RangeFO7HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 5000+ | $0.916 |
| 10000+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFO7HSCAE33.333-T1Copy
Newark Part No.51AM9323
Product RangeFO7HS Series
Technical Datasheet
Frequency Nom33.333MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeFO7HS Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
33.333MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
FO7HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for FO7HSCAE33.333-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
