Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFC4STCBLF3.579545Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK7368
Product RangeFC4ST Series
Your Part Number
511 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.964 |
| 10+ | $0.781 |
| 100+ | $0.547 |
| 500+ | $0.481 |
| 1000+ | $0.426 |
| 2500+ | $0.356 |
| 10000+ | $0.346 |
Price for:Each
Minimum: 5
Multiple: 5
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFC4STCBLF3.579545Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86AK7368
Product RangeFC4ST Series
Technical Datasheet
Product RangeFC4ST Series
Frequency Nom3.579545MHz
Crystal Frequency3.579545MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FC4ST Series
Crystal Frequency
3.579545MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
70°C
Frequency Nom
3.579545MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
