Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX7PBF1-156.2500CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel56AC7614RL
Cut Tape56AC7614
Product RangeCLEARCLOCK AX7 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.670 | $9.67 |
| Total Price | $9.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 50+ | $8.780 |
| 100+ | $8.390 |
| 250+ | $7.640 |
| 500+ | $7.090 |
| 1000+ | $6.470 |
| 2500+ | $6.190 |
| 5000+ | $5.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX7PBF1-156.2500CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel56AC7614RL
Cut Tape56AC7614
Product RangeCLEARCLOCK AX7 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product RangeCLEARCLOCK AX7 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (15-Jan-2019)
Alternatives for AX7PBF1-156.2500C
1 Product Found
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CLEARCLOCK AX7 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
25ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
