Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX5PAF1-644.53125C
Newark Part No.84AC6361
Product RangeClearClock AX5 Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.840 | $3.300 |
| 10+ | $12.170 | $3.300 |
| 25+ | $12.010 | $3.300 |
| 50+ | $11.760 | $3.300 |
| 100+ | $11.220 | $3.300 |
| 250+ | $10.880 | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5PAF1-644.53125C
Newark Part No.84AC6361
Product RangeClearClock AX5 Series
Technical Datasheet
Frequency Nom644.53125MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeClearClock AX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
644.53125MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AX5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
