Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX5DBF1-300.0000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC6331RL
Cut Tape84AC6331
Product RangeClearClock AX5 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.880 | $11.88 |
| Total Price | $11.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 50+ | $10.650 |
| 100+ | $10.110 |
| 250+ | $9.080 |
| 500+ | $8.320 |
| 1000+ | $7.460 |
| 2500+ | $7.080 |
| 5000+ | $6.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5DBF1-300.0000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC6331RL
Cut Tape84AC6331
Product RangeClearClock AX5 Series
Technical Datasheet
Frequency Nom300MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeClearClock AX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (15-Jan-2019)
Alternatives for AX5DBF1-300.0000C
1 Product Found
Technical Specifications
Frequency Nom
300MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AX5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
