Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX5DBF1-1000.0000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC6323RL
Cut Tape84AC6323
Product RangeClearClock AX5 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.370 | $15.37 |
| Total Price | $15.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 50+ | $14.700 |
| 100+ | $14.410 |
| 250+ | $14.120 |
| 500+ | $13.830 |
| 1000+ | $13.550 |
| 2500+ | $13.260 |
| 5000+ | $12.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5DBF1-1000.0000CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC6323RL
Cut Tape84AC6323
Product RangeClearClock AX5 Series
Technical Datasheet
Frequency Nom1GHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeClearClock AX5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Nom
1GHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AX5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Frequency Stability + / -
20ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
