Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSZT-24.00MXD-T
Newark Part No.13J2020
Product RangeAWSZT-MXD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-24.00MXD-T
Newark Part No.13J2020
Product RangeAWSZT-MXD Series
Technical Datasheet
Product RangeAWSZT-MXD Series
Resonant Frequency24MHz
No. of Pins2 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonantor Case / PackageSMD
No. of Pins2Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSZT-MXD Series
No. of Pins
2 Pin
Frequency Stability
± 0.3%
Resonantor Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
24MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSZT-24.00MXD-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate