Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSZT-16.00CV-T
Newark Part No.
Full Reel87AK7758
Cut Tape67P3903
Product RangeAWSZT-CV Series
Your Part Number
816 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.638 | $638.00 |
| Total Price | $638.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-16.00CV-T
Newark Part No.
Full Reel87AK7758
Cut Tape67P3903
Product RangeAWSZT-CV Series
Technical Datasheet
Product RangeAWSZT-CV Series
No. of Pins2 Pin
Resonant Frequency16MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSMD
No. of Pins2
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSZT-CV Series
Resonant Frequency
16MHz
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
2
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSZT-16.00CV-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
