Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-50.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0263
Cut Tape67P3898
Product RangeAWSCR-CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.438 | $438.00 |
| Total Price | $438.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.438 |
| 2000+ | $0.414 |
| 3000+ | $0.407 |
| 5000+ | $0.399 |
| 10000+ | $0.391 |
| 25000+ | $0.383 |
| 50000+ | $0.375 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.459 |
| 2000+ | $0.432 |
| 3000+ | $0.415 |
| 5000+ | $0.398 |
| 10000+ | $0.390 |
| 25000+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-50.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0263
Cut Tape67P3898
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
Resonant Frequency50MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CV Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
50MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
