Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.19CRLA-C15-T3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0958
Cut Tape16AH0957
Product RangeAWSCR-CRLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.238 | $714.00 |
| Total Price | $714.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 6000+ | $0.230 |
| 9000+ | $0.225 |
| 15000+ | $0.221 |
| 30000+ | $0.216 |
| 75000+ | $0.212 |
| 150000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 9000+ | $0.230 |
| 15000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.19CRLA-C15-T3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel16AH0958
Cut Tape16AH0957
Product RangeAWSCR-CRLA Series
Technical Datasheet
Product RangeAWSCR-CRLA Series
Resonant Frequency4.19MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CRLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
4.19MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Alternatives for AWSCR-4.19CRLA-C15-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
