Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-20.00CW-T
Newark Part No.67P3882
Product RangeAWSCR-CW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.319 |
| 10000+ | $0.295 |
| 20000+ | $0.274 |
| 30000+ | $0.256 |
| 50000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-20.00CW-T
Newark Part No.67P3882
Product RangeAWSCR-CW Series
Technical Datasheet
Product RangeAWSCR-CW Series
Resonant Frequency20MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance60ohm
Resonantor Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSCR-CW Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
Resonantor Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
20MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSCR-20.00CW-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate