Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CV-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1624
Re-Reel51AC8889RL
Cut Tape51AC8889
Product RangeAWSCR-CV Series
Your Part Number
271 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.314 | $0.00 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 50+ | $0.391 |
| 100+ | $0.377 |
| 250+ | $0.359 |
| 500+ | $0.346 |
| 1000+ | $0.339 |
| 2500+ | $0.332 |
| 5000+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
| 2000+ | $0.308 |
| 3000+ | $0.288 |
| 5000+ | $0.272 |
| 10000+ | $0.256 |
| 25000+ | $0.247 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CV-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1624
Re-Reel51AC8889RL
Cut Tape51AC8889
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
Frequency12MHz
No. of Pins3 Pin
Resonant Frequency12MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CV Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
12MHz
Resonant Frequency
12MHz
Frequency Stability
± 0.4%
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Alternatives for AWSCR-12.00CV-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
