Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0240
Cut Tape67P3875
Product RangeAWSCR-CV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.391 | $391.00 |
| Total Price | $391.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.390 |
| 2000+ | $0.376 |
| 3000+ | $0.367 |
| 5000+ | $0.358 |
| 10000+ | $0.345 |
| 25000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-10.00CV-TCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel14T0240
Cut Tape67P3875
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
Frequency10MHz
Resonant Frequency10MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance30ohm
Resonator Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AWSCR-CV Series
Resonant Frequency
10MHz
Frequency Stability
± 0.4%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for AWSCR-10.00CV-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
