Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATXK-H14-D-32.768KHZ-E50-T3Copy
Newark Part No.57AK2931
Product RangeATXK-H14 Series
Your Part Number
2,578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.800 |
| 25+ | $3.620 |
| 50+ | $3.490 |
| 100+ | $3.360 |
| 250+ | $3.240 |
| 500+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATXK-H14-D-32.768KHZ-E50-T3Copy
Newark Part No.57AK2931
Product RangeATXK-H14 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator Case / PackageSMD, 2.15mm x 1.35mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom1.8V
Product RangeATXK-H14 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2.15mm x 1.35mm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
CMOS
Product Range
ATXK-H14 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
