Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATX-11-F-32.000MHZ-F05-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel56AJ9430 Re-Reel56AJ9429RL Cut Tape56AJ9429 |
| Product Range | ATX-11 Series |
| Your Part Number | |
| Technical Datasheet |
971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.820 |
| 100+ | $2.480 |
| 500+ | $2.270 |
| 1000+ | $2.120 |
| 2500+ | $2.050 |
| 10000+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.120 |
| 2000+ | $2.050 |
| 3000+ | $2.030 |
| 5000+ | $2.000 |
| 10000+ | $1.960 |
| 25000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ATX-11-F-32.000MHZ-F05-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel56AJ9430 Re-Reel56AJ9429RL Cut Tape56AJ9429 |
| Product Range | ATX-11 Series |
| Technical Datasheet | |
| Frequency Nom | 32MHz |
| Frequency Stability + / - | 0.5ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Oscillator Output Compatibility | Clipped Sinewave |
| Supply Voltage Nom | - |
| Product Range | ATX-11 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 32MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 0.5ppm |
|---|---|
| Oscillator Output Compatibility | Clipped Sinewave |
| Product Range | ATX-11 Series |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
