Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATFC-0402-7N2-BT
Newark Part No.
Full Reel14N4913
Cut Tape14N4912
Product RangeATFC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.057 | $570.00 |
| Total Price | $570.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-7N2-BT
Newark Part No.
Full Reel14N4913
Cut Tape14N4912
Product RangeATFC-0402 Series
Technical Datasheet
Product RangeATFC-0402 Series
Inductance7.2nH
DC Current Rating260mA
DC Resistance Max1.05ohm
Inductance Tolerance± 0.1nH
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Core MaterialCeramic
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATFC-0402 Series
DC Current Rating
260mA
Inductance Tolerance
± 0.1nH
Inductor Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2018)
Inductance
7.2nH
DC Resistance Max
1.05ohm
Inductor Case / Package
0402 [1005 Metric]
Core Material
Ceramic
Technical Docs (1)
Alternatives for ATFC-0402-7N2-BT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
