Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ATFC-0402-2N1-BT Thin Film Inductor, 2.1 nH, 0.35 ohm, 8 GHz, 440 mA, 0402 [1005 Metric], ATFC-0402 Series](https://www.newark.com/productimages/standard/en_US/4579384.jpg)
ManufacturerABRACON
Manufacturer Part NoATFC-0402-2N1-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel14N4859
Cut Tape14N4858
Product RangeATFC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.040 | $400.00 |
| Total Price | $400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.040 |
| 20000+ | $0.039 |
| 30000+ | $0.038 |
| 50000+ | $0.037 |
| 100000+ | $0.036 |
| 250000+ | $0.035 |
| 500000+ | $0.034 |
| 1000000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.040 |
| 20000+ | $0.039 |
| 30000+ | $0.038 |
| 50000+ | $0.037 |
| 100000+ | $0.036 |
| 250000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-2N1-BTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel14N4859
Cut Tape14N4858
Product RangeATFC-0402 Series
Technical Datasheet
Inductance2.1nH
DC Resistance Max0.35ohm
Self Resonant Frequency8GHz
DC Current Rating440mA
Inductor Case / Package0402 [1005 Metric]
Product RangeATFC-0402 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.1nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
0.35ohm
DC Current Rating
440mA
Product Range
ATFC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATFC-0402-2N1-BT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
