Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATFC-0402-1N1-BT
Newark Part No.14N4827
Product RangeATFC-0402 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.044 |
| 20000+ | $0.037 |
| 30000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0402-1N1-BT
Newark Part No.14N4827
Product RangeATFC-0402 Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max150mohm
Product RangeATFC-0402 Series
Self Resonant Frequency12GHz
DC Current Rating700mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1nH
Product Range
ATFC-0402 Series
DC Current Rating
700mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
150mohm
Self Resonant Frequency
12GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATFC-0402-1N1-BT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate